
LFG102M35050JVA | |
|---|---|
DigiKey Part Number | 6337-LFG102M35050JVA-ND |
Manufacturer | |
Manufacturer Product Number | LFG102M35050JVA |
Description | CAP ALUM 1000UF 20% 400V SNAP-IN |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.31 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.67 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 9,45900 € | 94,59 € |
| 20 | 8,87300 € | 177,46 € |
| 50 | 8,03160 € | 401,58 € |
| 200 | 7,09665 € | 1.419,33 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |

