
HVE471M35045JVA | |
|---|---|
DigiKey Part Number | 6337-HVE471M35045JVA-ND |
Manufacturer | |
Manufacturer Product Number | HVE471M35045JVA |
Description | CAP ALUM 470UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 256mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6649 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 256mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 6,63800 € | 66,38 € |
| 20 | 5,89000 € | 117,80 € |
| 50 | 5,60080 € | 280,04 € |
| 200 | 4,95490 € | 990,98 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

