
HIF941M35060HE7 | |
|---|---|
DigiKey Part Number | 6337-HIF941M35060HE7-ND |
Manufacturer | |
Manufacturer Product Number | HIF941M35060HE7 |
Description | CAP ALUM 940UF 20% 410V SNAP-IN |
Customer Reference | |
Detailed Description | 940 µF 410 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.75 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.29 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 410 V | Height - Seated (Max) 2.362" (60.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,19000 € | 16,19 € |
| 10 | 11,86500 € | 118,65 € |
| 20 | 10,86150 € | 217,23 € |
| 50 | 10,10540 € | 505,27 € |
| 200 | 9,07695 € | 1.815,39 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 19,26610 € |

