
HFC331M30045HVA | |
|---|---|
DigiKey Part Number | 6337-HFC331M30045HVA-ND |
Manufacturer | |
Manufacturer Product Number | HFC331M30045HVA |
Description | CAP ALUM 330UF 20% 500V SNAP-IN |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 365mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8471 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 365mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,34000 € | 63,40 € |
| 20 | 5,96650 € | 119,33 € |
| 50 | 5,41380 € | 270,69 € |
| 200 | 5,08240 € | 1.016,48 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

