



X-RST240B-E08-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-RST240B-E08-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-RST240B-E08-KX13A |
Description | Rotary Stage 240mm 102:1 ratio |
Customer Reference | |
Detailed Description | Rotary Stage Stepper, Bipolar ±360° Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Stage | |
Motor Type | Stepper, Bipolar | |
Stroke Length | ±360° | |
Load Force (Dynamic) | 674.43lbf (3000.0N) | |
Load Force (Static) | 674.43lbf (3000.0N) | |
Speed | - | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | - | |
Accuracy | 0.075° | |
Acceleration | - | |
Features | Integrated Controller, Translation Stage | |
Gear Reduction Ratio | 102 | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.413,22000 € | 15.413,22 € |
| Unit Price without VAT: | 15.413,22000 € |
|---|---|
| Unit Price with VAT: | 18.341,73180 € |

