Rotary Stage Stepper, Bipolar ±360° Worm Gear Integrated Controller, Rotation Stage 24 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Stage Stepper, Bipolar ±360° Worm Gear Integrated Controller, Rotation Stage 24 ~ 48VDC
Building Custom Multi-Axis Motion Systems Just Got Easier!

X-G-RST500-E03SR10-KX15C

DigiKey Part Number
4088-X-G-RST500-E03SR10-KX15C-ND
Manufacturer
Manufacturer Product Number
X-G-RST500-E03SR10-KX15C
Description
Two-axis gimbal, 500 mm payload
Customer Reference
Detailed Description
Rotary Stage Stepper, Bipolar ±360° Worm Gear Integrated Controller, Rotation Stage 24 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
100%
Manufacturer
Zaber Technologies
Voltage - Rated
24 ~ 48VDC
Series
Construction
Worm Gear
Packaging
Bulk
Accuracy
0.16°
Part Status
Active
Features
Integrated Controller, Rotation Stage
Type
Rotary Stage
Gear Reduction Ratio
180
Motor Type
Stepper, Bipolar
Feedback Type
Incremental Encoder
Stroke Length
±360°
Termination Style
Connector
Load Force (Dynamic)
33.72lbf (150.0N)
Operating Temperature
0°C ~ 50°C
Load Force (Static)
224.81lbf (1000.0N)
Approval Agency
CE, CSA, UL
Speed
24°/s (4 rpm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Zaber Technologies
A separate 214,18 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116.858,62000 €16.858,62 €
Unit Price without VAT:16.858,62000 €
Unit Price with VAT:20.061,75780 €