


X-G-RST300-DE50SR10-KX15C | |
|---|---|
DigiKey Part Number | 4088-X-G-RST300-DE50SR10-KX15C-ND |
Manufacturer | |
Manufacturer Product Number | X-G-RST300-DE50SR10-KX15C |
Description | Two-axis gimbal, 300 mm payload |
Customer Reference | |
Detailed Description | Rotary Stage Stepper, Bipolar ±360° Worm Gear Integrated Controller, Rotation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Stage | |
Motor Type | Stepper, Bipolar | |
Stroke Length | ±360° | |
Load Force (Dynamic) | 33.72lbf (150.0N) | |
Load Force (Static) | 224.81lbf (1000.0N) | |
Speed | 24°/s (4 rpm) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Worm Gear | |
Accuracy | 0.01° | |
Features | Integrated Controller, Rotation Stage | |
Gear Reduction Ratio | 180 | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18.294,63000 € | 18.294,63 € |
| Unit Price without VAT: | 18.294,63000 € |
|---|---|
| Unit Price with VAT: | 21.770,60970 € |



