


X-DC15 | |
|---|---|
DigiKey Part Number | 4088-X-DC15-ND |
Manufacturer | |
Manufacturer Product Number | X-DC15 |
Description | Data Cable, 15 ft (4.5 m), for U |
Customer Reference | |
Detailed Description | Cable Assembly 4.57m |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 4.57m | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 € | 35,28 € |
| Unit Price without VAT: | 35,28000 € |
|---|---|
| Unit Price with VAT: | 41,98320 € |

