


X-DC01-F45-M45 | |
|---|---|
DigiKey Part Number | 4088-X-DC01-F45-M45-ND |
Manufacturer | |
Manufacturer Product Number | X-DC01-F45-M45 |
Description | Data Cable 1 ft (0.3 m), with Ri |
Customer Reference | |
Detailed Description | Cable Assembly 304.8mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 304.8mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |


