


U-DC06 | |
|---|---|
DigiKey Part Number | 4088-U-DC06-ND |
Manufacturer | |
Manufacturer Product Number | U-DC06 |
Description | Data Cable, 6 ft, USB A to B Con |
Customer Reference | |
Detailed Description | Cable Assembly 1.83m |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 1.83m | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

