


TSB60E-MH50 | |
|---|---|
DigiKey Part Number | 4088-TSB60E-MH50-ND |
Manufacturer | |
Manufacturer Product Number | TSB60E-MH50 |
Description | Translation stage, 50 mm travel, |
Customer Reference | |
Detailed Description | Bearing 50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bearing | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 50mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,71000 € | 532,71 € |
| Unit Price without VAT: | 532,71000 € |
|---|---|
| Unit Price with VAT: | 633,92490 € |


