


AP187 | |
|---|---|
DigiKey Part Number | 4088-AP187-ND |
Manufacturer | |
Manufacturer Product Number | AP187 |
Description | Limit Sensor Mount for 40 mm T-s |
Customer Reference | |
Detailed Description | Sensor Bracket 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sensor Bracket | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 40mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |

