
XL2ED8K5RI-111YXC-25M | |
|---|---|
DigiKey Part Number | 4029-XL2ED8K5RI-111YXC-25MTR-ND - Tape & Reel (TR) 4029-XL2ED8K5RI-111YXC-25MCT-ND - Cut Tape (CT) 4029-XL2ED8K5RI-111YXC-25MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XL2ED8K5RI-111YXC-25M |
Description | YSX321SL 25MHZ 18PF 10PPM XL2ED8 |
Customer Reference | |
Detailed Description | 25 MHz Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20750 € | 20,75 € |
| 250 | 0,19616 € | 49,04 € |
| 500 | 0,18804 € | 94,02 € |
| 1.000 | 0,18026 € | 180,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16859 € | 505,77 € |
| 6.000 | 0,16161 € | 969,66 € |
| 9.000 | 0,15767 € | 1.419,03 € |
| 15.000 | 0,15284 € | 2.292,60 € |
| 21.000 | 0,14974 € | 3.144,54 € |
| 30.000 | 0,14652 € | 4.395,60 € |
| 36.000 | 0,14491 € | 5.216,76 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |








