
XKYED8K5JI-112YXC-32.768K | |
|---|---|
DigiKey Part Number | 5721-XKYED8K5JI-112YXC-32.768KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XKYED8K5JI-112YXC-32.768K |
Description | 7015 32.768KHZ 7PF |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.059" W (7.00mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42670 € | 42,67 € |
| Unit Price without VAT: | 0,42670 € |
|---|---|
| Unit Price with VAT: | 0,50777 € |




