
XYW12038012BSS-5(R) | |
|---|---|
DigiKey Part Number | 4458-XYW12038012BSS-5(R)-ND |
Manufacturer | |
Manufacturer Product Number | XYW12038012BSS-5(R) |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 142.0 CFM (4.02m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 142.0 CFM (4.02m³/min) | |
Static Pressure | 0.787 in H2O (196.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 58.5dB(A) | |
Power (Watts) | 11.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.950A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,35000 € | 15,35 € |
| 10 | 12,39500 € | 123,95 € |
| 25 | 11,29440 € | 282,36 € |
| 50 | 10,50960 € | 525,48 € |
| 100 | 9,77140 € | 977,14 € |
| 250 | 9,47736 € | 2.369,34 € |
| Unit Price without VAT: | 15,35000 € |
|---|---|
| Unit Price with VAT: | 18,26650 € |

