
XYW04028024BSS-5(Q) | |
|---|---|
DigiKey Part Number | 4458-XYW04028024BSS-5(Q)-ND |
Manufacturer | |
Manufacturer Product Number | XYW04028024BSS-5(Q) |
Description | 40X28MM 24V 13000RPM TACH QBLADE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.4 CFM (0.599m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.4 CFM (0.599m³/min) | |
Static Pressure | 1.260 in H2O (313.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 49.5dB(A) | |
Power (Watts) | 10.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,51000 € | 10,51 € |
| 10 | 9,84900 € | 98,49 € |
| 25 | 9,58280 € | 239,57 € |
| 50 | 9,38080 € | 469,04 € |
| 100 | 9,17870 € | 917,87 € |
| 250 | 8,91176 € | 2.227,94 € |
| 500 | 8,71056 € | 4.355,28 € |
| 1.000 | 8,51041 € | 8.510,41 € |
| Unit Price without VAT: | 10,51000 € |
|---|---|
| Unit Price with VAT: | 12,50690 € |


