
YY-1615IT2HRBLPGG04-R4 | |
|---|---|
DigiKey Part Number | 5859-YY-1615IT2HRBLPGG04-R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-1615IT2HRBLPGG04-R4 |
Description | LED RED/GREEN/BLUER 1615 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm ~ 626nm Red, 527nm ~ 531nm Green, 467nm ~ 471nm Blue LED Indication - Discrete 2V ~ 2.4V Red, 2.6V ~ 3V Green, 2.6V ~ 3V Blue 1615 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V ~ 2.4V Red, 2.6V ~ 3V Green, 2.6V ~ 3V Blue | |
Current - Test | 20mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1615 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02496 € | 99,84 € |
| 8.000 | 0,01868 € | 149,44 € |
| 12.000 | 0,01670 € | 200,40 € |
| 20.000 | 0,01506 € | 301,20 € |
| 40.000 | 0,01394 € | 557,60 € |
| 60.000 | 0,01351 € | 810,60 € |
| Unit Price without VAT: | 0,02496 € |
|---|---|
| Unit Price with VAT: | 0,02970 € |

