
YY-1204LTBHRPGJ07-R4 | |
|---|---|
DigiKey Part Number | 5859-YY-1204LTBHRPGJ07-R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-1204LTBHRPGJ07-R4 |
Description | LED RED/GREEN 1204 SMD |
Customer Reference | |
Detailed Description | Green, Red 522nm ~ 534nm Green, 615nm ~ 625nm Red LED Indication - Discrete 2.4V ~ 3V Green, 1.8V ~ 2.4V Red 1204 (3210 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.4V ~ 3V Green, 1.8V ~ 2.4V Red |
Series | Current - Test 5mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1204 (3210 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03187 € | 95,61 € |
| 6.000 | 0,02363 € | 141,78 € |
| 15.000 | 0,01861 € | 279,15 € |
| 30.000 | 0,01708 € | 512,40 € |
| 45.000 | 0,01666 € | 749,70 € |
| 60.000 | 0,01649 € | 989,40 € |
| Unit Price without VAT: | 0,03187 € |
|---|---|
| Unit Price with VAT: | 0,03793 € |

