
YY-1204LT1SOYGJ05-R4 | |
|---|---|
DigiKey Part Number | 5859-YY-1204LT1SOYGJ05-R4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-1204LT1SOYGJ05-R4 |
Description | LED ORANGE/YELLOW-GREEN 1204 SMD |
Customer Reference | |
Detailed Description | Orange, Yellow-Green 600nm ~ 608nm Orange, 568nm ~ 574nm Yellow-Green LED Indication - Discrete 1.8V ~ 2.3V Orange, 1.8V ~ 2.4V Yellow-Green 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V ~ 2.3V Orange, 1.8V ~ 2.4V Yellow-Green | |
Current - Test | 20mA Orange, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03055 € | 91,65 € |
| 6.000 | 0,02212 € | 132,72 € |
| 15.000 | 0,01704 € | 255,60 € |
| 30.000 | 0,01549 € | 464,70 € |
| 45.000 | 0,01506 € | 677,70 € |
| 60.000 | 0,01480 € | 888,00 € |
| Unit Price without VAT: | 0,03055 € |
|---|---|
| Unit Price with VAT: | 0,03635 € |

