
113060100484 | |
---|---|
DigiKey Part Number | 5364-113060100484-ND |
Manufacturer | |
Manufacturer Product Number | 113060100484 |
Description | INSERT MALE 40POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yonggui Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 21,47700 € | 214,77 € |
30 | 20,54933 € | 616,48 € |
50 | 19,88660 € | 994,33 € |
100 | 19,22360 € | 1.922,36 € |
250 | 18,16304 € | 4.540,76 € |
Unit Price without VAT: | 21,47700 € |
---|---|
Unit Price with VAT: | 25,55763 € |