220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMML1652A221MV

DigiKey Part Number
5011-VMML1652A221MVTR-ND - Tape & Reel (TR)
5011-VMML1652A221MVCT-ND - Cut Tape (CT)
5011-VMML1652A221MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMML1652A221MV
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
720 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59800 €5,98 €
500,46840 €23,42 €
1000,42830 €42,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,39535 €79,07 €
4000,36825 €147,30 €
6000,35468 €212,81 €
1.0000,33965 €339,65 €
1.4000,33086 €463,20 €
2.0000,32241 €644,82 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €