
VMME0692G4R7MV | |
|---|---|
DigiKey Part Number | 5011-VMME0692G4R7MVTR-ND - Tape & Reel (TR) 5011-VMME0692G4R7MVCT-ND - Cut Tape (CT) 5011-VMME0692G4R7MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMME0692G4R7MV |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.283" (7.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,30500 € | 3,05 € |
| 20 | 0,26900 € | 5,38 € |
| 30 | 0,25067 € | 7,52 € |
| 50 | 0,23060 € | 11,53 € |
| 70 | 0,21886 € | 15,32 € |
| 100 | 0,20770 € | 20,77 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

