
VMMD0622G2R7MV | |
|---|---|
DigiKey Part Number | 5011-VMMD0622G2R7MVTR-ND - Tape & Reel (TR) 5011-VMMD0622G2R7MVCT-ND - Cut Tape (CT) 5011-VMMD0622G2R7MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMD0622G2R7MV |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18680 € | 18,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,14350 € | 114,80 € |
| 1.600 | 0,13386 € | 214,18 € |
| 2.400 | 0,12904 € | 309,70 € |
| 4.000 | 0,12369 € | 494,76 € |
| 5.600 | 0,12056 € | 675,14 € |
| 8.000 | 0,11756 € | 940,48 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

