
VKML1701K331MV | |
|---|---|
DigiKey Part Number | 5011-VKML1701K331MVTR-ND - Tape & Reel (TR) 5011-VKML1701K331MVCT-ND - Cut Tape (CT) 5011-VKML1701K331MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VKML1701K331MV |
Description | 80V330UFD 12.5MM* L 17MM |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 820.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.368 A @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,45900 € | 22,95 € |
| 100 | 0,41950 € | 41,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,38700 € | 77,40 € |
| 400 | 0,36028 € | 144,11 € |
| 600 | 0,34688 € | 208,13 € |
| 1.000 | 0,33205 € | 332,05 € |
| 1.400 | 0,32338 € | 452,73 € |
| 2.000 | 0,31505 € | 630,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

