
VHUE1251V331MVCG | |
|---|---|
DigiKey Part Number | 5011-VHUE1251V331MVCG-ND |
Manufacturer | |
Manufacturer Product Number | VHUE1251V331MVCG |
Description | VHU_35V_330F_10*12.5_-20-+20_CG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Operating Temperature | -55°C ~ 135°C | |
Ripple Current @ High Frequency | 2400 mA @ 100 kHz | |
Size / Dimension | 0.394" Dia x 0.492" L (10.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,78340 € | 39,17 € |
| 100 | 0,72080 € | 72,08 € |
| 500 | 0,60556 € | 302,78 € |
| 1.000 | 0,56650 € | 566,50 € |
| 2.500 | 0,52251 € | 1.306,28 € |
| 5.000 | 0,49415 € | 2.470,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

