220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHTD1051V221MVCG

DigiKey Part Number
5011-VHTD1051V221MVCG-ND
Manufacturer
Manufacturer Product Number
VHTD1051V221MVCG
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Ymin
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Impedance
27 mOhms
Capacitance
220 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
27mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,59100 €5,91 €
500,46200 €23,10 €
1000,42230 €42,23 €
5000,35526 €177,63 €
1.0000,33454 €334,54 €
2.5000,31266 €781,65 €
5.0000,29946 €1.497,30 €
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €