
VHTD1051V151MVKZ | |
|---|---|
DigiKey Part Number | 5011-VHTD1051V151MVKZ-ND |
Manufacturer | |
Manufacturer Product Number | VHTD1051V151MVKZ |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Ymin | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Impedance 27 mOhms |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.346" L x 0.327" W (8.80mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,72140 € | 36,07 € |
| 100 | 0,66550 € | 66,55 € |
| 500 | 0,57104 € | 285,52 € |
| 1.000 | 0,54180 € | 541,80 € |
| 2.500 | 0,51094 € | 1.277,35 € |
| 5.000 | 0,49232 € | 2.461,60 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

