
VHTD1051V101MVCG | |
|---|---|
DigiKey Part Number | 5011-VHTD1051V101MVCG-ND |
Manufacturer | |
Manufacturer Product Number | VHTD1051V101MVCG |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Ymin | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Impedance 27 mOhms |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,45060 € | 22,53 € |
| 100 | 0,41160 € | 41,16 € |
| 500 | 0,34580 € | 172,90 € |
| 1.000 | 0,32543 € | 325,43 € |
| 2.500 | 0,30393 € | 759,82 € |
| 5.000 | 0,29097 € | 1.454,85 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

