
VHTC0581E680MVCG | |
|---|---|
DigiKey Part Number | 5011-VHTC0581E680MVCG-ND |
Manufacturer | |
Manufacturer Product Number | VHTC0581E680MVCG |
Description | VHT_25V_68F_6.3*5.8_-20-+20__CG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Size / Dimension | 0.248" Dia x 0.228" L (6.30mm x 5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,28300 € | 14,15 € |
| 100 | 0,25730 € | 25,73 € |
| 500 | 0,21082 € | 105,41 € |
| 1.000 | 0,19513 € | 195,13 € |
| 2.500 | 0,17756 € | 443,90 € |
| 5.000 | 0,16627 € | 831,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

