
VHTB0581V220MVCG | |
|---|---|
DigiKey Part Number | 5011-VHTB0581V220MVCG-ND |
Manufacturer | |
Manufacturer Product Number | VHTB0581V220MVCG |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22510 € | 22,51 € |
| 500 | 0,18380 € | 91,90 € |
| 1.000 | 0,17103 € | 171,03 € |
| 2.500 | 0,15754 € | 393,85 € |
| 5.000 | 0,14942 € | 747,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

