
V3MC0771A471MVTM | |
|---|---|
DigiKey Part Number | 5011-V3MC0771A471MVTMTR-ND - Tape & Reel (TR) 5011-V3MC0771A471MVTMCT-ND - Cut Tape (CT) 5011-V3MC0771A471MVTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3MC0771A471MVTM |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18510 € | 18,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14036 € | 126,32 € |
| 1.800 | 0,13109 € | 235,96 € |
| 2.700 | 0,12646 € | 341,44 € |
| 4.500 | 0,12133 € | 545,99 € |
| 6.300 | 0,11833 € | 745,48 € |
| 9.000 | 0,11544 € | 1.038,96 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

