
SLR3R8L1571035 | |
|---|---|
DigiKey Part Number | 5011-SLR3R8L1571035-ND |
Manufacturer | |
Manufacturer Product Number | SLR3R8L1571035 |
Description | CAP LITHIUM HYB 150F 3.8V 10*35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Ymin | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 150 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,20000 € | 22,00 € |
| 50 | 1,83660 € | 91,83 € |
| 450 | 1,54411 € | 694,85 € |
| 900 | 1,48347 € | 1.335,12 € |
| 1.350 | 1,45309 € | 1.961,67 € |
| 2.700 | 1,40850 € | 3.802,95 € |
| 5.400 | 1,37177 € | 7.407,56 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

