
SLAH3R8L1871040 | |
|---|---|
DigiKey Part Number | 5011-SLAH3R8L1871040-ND |
Manufacturer | |
Manufacturer Product Number | SLAH3R8L1871040 |
Description | 3.8V,180F, D 10MM * L 40MM, LITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 180 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 90°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,62100 € | 26,21 € |
| 50 | 2,20420 € | 110,21 € |
| 450 | 1,86871 € | 840,92 € |
| 900 | 1,79914 € | 1.619,23 € |
| 1.350 | 1,76429 € | 2.381,79 € |
| 2.700 | 1,71314 € | 4.625,48 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

