
SDS2R7L5040509 | |
|---|---|
DigiKey Part Number | 5011-SDS2R7L5040509-ND |
Manufacturer | |
Manufacturer Product Number | SDS2R7L5040509 |
Description | 2.7V0.5F D 5MM* L 9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 800mOhm @ 1kHz 1000 Hrs @ 70°C |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Ymin | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance 500 mF | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 800mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22600 € | 12,26 € |
| 50 | 0,99500 € | 49,75 € |
| 100 | 0,92380 € | 92,38 € |
| 500 | 0,80332 € | 401,66 € |
| 1.000 | 0,76601 € | 766,01 € |
| 3.000 | 0,71990 € | 2.159,70 € |
| 5.000 | 0,70284 € | 3.514,20 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

