
NPTE2101J331MJTM | |
|---|---|
DigiKey Part Number | 5011-NPTE2101J331MJTM-ND |
Manufacturer | |
Manufacturer Product Number | NPTE2101J331MJTM |
Description | 63V330F D 10MM* L 21MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,64440 € | 32,22 € |
| 250 | 0,53872 € | 134,68 € |
| 500 | 0,50606 € | 253,03 € |
| 1.000 | 0,47918 € | 479,18 € |
| 2.500 | 0,45079 € | 1.126,98 € |
| 5.000 | 0,43367 € | 2.168,35 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

