NPLC1501C471MJTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPLC1501C471MJTM

DigiKey Part Number
5011-NPLC1501C471MJTM-ND
Manufacturer
Manufacturer Product Number
NPLC1501C471MJTM
Description
CAP ALUM POLY 470UF 20% 16V TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ymin
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
284 mA @ 120 Hz
Ripple Current @ High Frequency
5.68 A @ 100 kHz
Impedance
10 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.943
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,32600 €3,26 €
500,25540 €12,77 €
1000,23200 €23,20 €
5000,18954 €94,77 €
1.0000,17524 €175,24 €
2.5000,15922 €398,05 €
5.0000,14893 €744,65 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €