
NHTL2001V122MJCG | |
|---|---|
DigiKey Part Number | 5011-NHTL2001V122MJCG-ND |
Manufacturer | |
Manufacturer Product Number | NHTL2001V122MJCG |
Description | NHT_35V_1200F_12.5*20_-20-+20_CG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum - Polymer Capacitors 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ripple Current @ High Frequency | 4500 mA @ 100 kHz | |
Size / Dimension | 0.492" Dia x 0.787" L (12.50mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,52800 € | 7,64 € |
| Unit Price without VAT: | 1,52800 € |
|---|---|
| Unit Price with VAT: | 1,81832 € |

