
MPD470M1DD15040R | |
|---|---|
DigiKey Part Number | 5011-MPD470M1DD15040RTR-ND - Tape & Reel (TR) 5011-MPD470M1DD15040RCT-ND - Cut Tape (CT) 5011-MPD470M1DD15040RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPD470M1DD15040R |
Description | CAP ALUM 20V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52200 € | 26,10 € |
| 100 | 0,47820 € | 47,82 € |
| 500 | 0,40436 € | 202,18 € |
| 1.000 | 0,38150 € | 381,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34720 € | 1.388,80 € |
| 8.000 | 0,33445 € | 2.675,60 € |
| 12.000 | 0,32806 € | 3.936,72 € |
| 20.000 | 0,32097 € | 6.419,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

