
MDP102406K057050LWR | |
|---|---|
DigiKey Part Number | 5011-MDP102406K057050LWR-ND |
Manufacturer | |
Manufacturer Product Number | MDP102406K057050LWR |
Description | MDP 1000V 40UF 10%, DIP-4,P=52. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 4,84300 € | 48,43 € |
| 50 | 4,18160 € | 209,08 € |
| 100 | 3,97690 € | 397,69 € |
| 500 | 3,63038 € | 1.815,19 € |
| 1.000 | 3,52304 € | 3.523,04 € |
| 2.500 | 3,40957 € | 8.523,92 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

