
LKZK4002J101MF | |
|---|---|
DigiKey Part Number | 5011-LKZK4002J101MF-ND |
Manufacturer | |
Manufacturer Product Number | LKZK4002J101MF |
Description | CAP ALUM 600V POLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 µF 600 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Case | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Active | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 15000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

