
LKML1402W150MF | |
|---|---|
DigiKey Part Number | 5011-LKML1402W150MF-ND |
Manufacturer | |
Manufacturer Product Number | LKML1402W150MF |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 370 mA @ 100 kHz | |
Impedance | 7.7 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18290 € | 18,29 € |
| 500 | 0,14852 € | 74,26 € |
| 1.000 | 0,13697 € | 136,97 € |
| 2.500 | 0,12404 € | 310,10 € |
| 5.000 | 0,11575 € | 578,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

