
LKLC0902V3R3MF | |
|---|---|
DigiKey Part Number | 5011-LKLC0902V3R3MF-ND |
Manufacturer | |
Manufacturer Product Number | LKLC0902V3R3MF |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 32 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.394" (10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -25°C ~ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,14200 € | 0,71 € |
| Unit Price without VAT: | 0,14200 € |
|---|---|
| Unit Price with VAT: | 0,16898 € |

