
LKL(R) J4001H362MFTM | |
|---|---|
DigiKey Part Number | 5011-LKL(R)J4001H362MFTM-ND |
Manufacturer | |
Manufacturer Product Number | LKL(R) J4001H362MFTM |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.6 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Case | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -40°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

