330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LKDM3602W331MF

DigiKey Part Number
5011-LKDM3602W331MF-ND
Manufacturer
Manufacturer Product Number
LKDM3602W331MF
Description
CAP ALUM 450V POLAR
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.255 A @ 120 Hz
Packaging
Case
Ripple Current @ High Frequency
2.51 A @ 100 kHz
Part Status
Active
Impedance
245 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.496" (38.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Case
QuantityUnit PriceExt Price
13,84000 €3,84 €
102,79100 €27,91 €
502,31440 €115,72 €
1002,15330 €215,33 €
5001,85556 €927,78 €
1.0001,75396 €1.753,96 €
2.5001,63921 €4.098,03 €
5.0001,56504 €7.825,20 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,56960 €