
LKDM3602W271MF | |
|---|---|
DigiKey Part Number | 5011-LKDM3602W271MF-ND |
Manufacturer | |
Manufacturer Product Number | LKDM3602W271MF |
Description | LKD_450V_270F_2536_20%_LEADED TY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 285mOhm @ 120Hz 8000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 285mOhm @ 120Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.168 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.355 A @ 100 kHz | |
Impedance | 285 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1,99736 € | 143,81 € |
| Unit Price without VAT: | 1,99736 € |
|---|---|
| Unit Price with VAT: | 2,37686 € |

