
KCMJ2002W101MF | |
|---|---|
DigiKey Part Number | 5011-KCMJ2002W101MF-ND |
Manufacturer | |
Manufacturer Product Number | KCMJ2002W101MF |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 589 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.178 A @ 100 kHz | |
Impedance | 1.38 Ohms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27900 € | 12,79 € |
| 50 | 1,03960 € | 51,98 € |
| 100 | 0,96570 € | 96,57 € |
| 500 | 0,84072 € | 420,36 € |
| 1.000 | 0,80204 € | 802,04 € |
| 2.500 | 0,76120 € | 1.903,00 € |
| 5.000 | 0,73656 € | 3.682,80 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

