
ZTTCP6.0MG-22P | |
|---|---|
DigiKey Part Number | 3155-ZTTCP6.0MG-22PTR-ND - Tape & Reel (TR) 3155-ZTTCP6.0MG-22PCT-ND - Cut Tape (CT) 3155-ZTTCP6.0MG-22PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCP6.0MG-22P |
Description | CERAMIC RES 6.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.2% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23680 € | 23,68 € |
| 250 | 0,22388 € | 55,97 € |
| 500 | 0,21466 € | 107,33 € |
| 1.000 | 0,20577 € | 205,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18909 € | 756,36 € |
| 8.000 | 0,18127 € | 1.450,16 € |
| 12.000 | 0,17685 € | 2.122,20 € |
| 20.000 | 0,17144 € | 3.428,80 € |
| 28.000 | 0,16796 € | 4.702,88 € |
| 40.000 | 0,16436 € | 6.574,40 € |
| 48.000 | 0,16255 € | 7.802,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

