
ZTTCP2.0MG-30P | |
|---|---|
DigiKey Part Number | 3155-ZTTCP2.0MG-30PTR-ND - Tape & Reel (TR) 3155-ZTTCP2.0MG-30PCT-ND - Cut Tape (CT) 3155-ZTTCP2.0MG-30PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCP2.0MG-30P |
Description | CERAMIC RES 2.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23980 € | 23,98 € |
| 250 | 0,22672 € | 56,68 € |
| 500 | 0,21736 € | 108,68 € |
| 1.000 | 0,20836 € | 208,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19147 € | 765,88 € |
| 8.000 | 0,18356 € | 1.468,48 € |
| 12.000 | 0,17908 € | 2.148,96 € |
| 20.000 | 0,17360 € | 3.472,00 € |
| 28.000 | 0,17008 € | 4.762,24 € |
| 40.000 | 0,16643 € | 6.657,20 € |
| 48.000 | 0,16459 € | 7.900,32 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

