
ZTTCE16.0MGI-15P | |
|---|---|
DigiKey Part Number | 3155-ZTTCE16.0MGI-15PTR-ND - Tape & Reel (TR) 3155-ZTTCE16.0MGI-15PCT-ND - Cut Tape (CT) 3155-ZTTCE16.0MGI-15PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCE16.0MGI-15P |
Description | CERAMIC RES 10.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,18760 € | 18,76 € |
| 250 | 0,17736 € | 44,34 € |
| 500 | 0,17002 € | 85,01 € |
| 1.000 | 0,16298 € | 162,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15242 € | 457,26 € |
| 6.000 | 0,14612 € | 876,72 € |
| 9.000 | 0,14255 € | 1.282,95 € |
| 15.000 | 0,13818 € | 2.072,70 € |
| 21.000 | 0,13538 € | 2.842,98 € |
| 30.000 | 0,13247 € | 3.974,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


