
YIC51818GMGGB | |
|---|---|
DigiKey Part Number | 3155-YIC51818GMGGB-ND |
Manufacturer | |
Manufacturer Product Number | YIC51818GMGGB |
Description | GPS/GLONASS/BEIDOU MOD LOW PWR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | YIC RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm |
Datasheet | Datasheet |
EDA/CAD Models | YIC51818GMGGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensitivity | -165dBm | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | Fleet Management, Navigation | |
Current - Receiving | 11mA | |
Data Interface | Serial, UART | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |




